-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1145 by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1145
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1145
Toshiba America Electronic Components
TRANSISTOR 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for 2SA1145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA825Q | ROHM Semiconductor | Check for Price | 50mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2SA1145 vs 2SA825Q |
2SA1016G | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | 2SA1145 vs 2SA1016G |
2SA1124 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-51, TO-92L-A1, 3 PIN | 2SA1145 vs 2SA1124 |
2SA1016F | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | 2SA1145 vs 2SA1016F |
2SA1198 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1145 vs 2SA1198 |
2SA1016-G | SANYO Electric Co Ltd | Check for Price | 50mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2SA1145 vs 2SA1016-G |
2SA1198/E | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA1145 vs 2SA1198/E |
2SA1123 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-B1, 3 PIN | 2SA1145 vs 2SA1123 |