Part Details for 2SA1048-GR-BP by Micro Commercial Components
Results Overview of 2SA1048-GR-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1048-GR-BP Information
2SA1048-GR-BP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SA1048-GR-BP
2SA1048-GR-BP CAD Models
2SA1048-GR-BP Part Data Attributes
|
2SA1048-GR-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SA1048-GR-BP
Micro Commercial Components
Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |
2SA1048-GR-BP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 2SA1048-GR-BP is -40°C to 125°C.
-
Yes, the 2SA1048-GR-BP transistor is lead-free and RoHS compliant.
-
The 2SA1048-GR-BP transistor is typically used in low-power amplifier and switching applications, such as in audio equipment, telecommunication devices, and automotive systems.
-
Yes, the 2SA1048-GR-BP transistor is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
-
The MSL of the 2SA1048-GR-BP transistor is MSL1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.