-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7756
|
Newark | Transistor, pnp,50V,0.15A, sot-346, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-150Ma, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SA1037AKT146R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1595 |
|
$0.0560 / $0.2910 | Buy Now |
DISTI #
2SA1037AKT146RCT-ND
|
DigiKey | TRANS PNP 50V 0.15A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4878 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
2SA1037AKT146R
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SMT T/R - Tape and Reel (Alt: 2SA1037AKT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-2SA1037AKT146R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50V 0.15A RoHS: Compliant | 13035 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | 2SA1037AK Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Bristol Electronics | 1285 |
|
RFQ | ||
DISTI #
2SA1037AKT146R
|
TTI | Bipolar Transistors - BJT PNP 50V 0.15A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 153000 In Stock |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
2SA1037AKT146R
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 200mW, SC59,SOT346 Min Qty: 20 | 2980 |
|
$0.0333 / $0.0500 | Buy Now |
|
ComSIT USA | General purpose Transistor (-50V, -150 milli Amp) Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1037AKT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1037AKT146R
ROHM Semiconductor
150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2SA1037AKT146R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1037AKT146R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1037AKT148R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1037AKT146R vs 2SA1037AKT148R |
2SA1037AKT146/R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SA1037AKT146R vs 2SA1037AKT146/R |
2SA1037AKLNT146/R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1037AKT146R vs 2SA1037AKLNT146/R |
2SA1037AKLNR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1037AKT146R vs 2SA1037AKLNR |
2SA1037AKT147/R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SA1037AKT146R vs 2SA1037AKT147/R |