Part Details for 2SA1016KG-AA by onsemi
Overview of 2SA1016KG-AA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1016KG-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3687
|
Newark | 2Sa1016Kg-Aa, Single Bipolar Transistors |Onsemi 2SA1016KG-AA Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-2SA1016KG-AA-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18070 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 2SA1016 - Small Signal Bipolar Transistor, 0.05A, 100V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18070 |
|
$0.1160 / $0.1365 | Buy Now |