Part Details for 2SA1015-GR(T) by Toshiba America Electronic Components
Overview of 2SA1015-GR(T) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1015-GR(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 T/R | 15000 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 T/R | 57575 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for 2SA1015-GR(T)
2SA1015-GR(T) CAD Models
2SA1015-GR(T) Part Data Attributes
|
2SA1015-GR(T)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1015-GR(T)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 80 MHz |