Part Details for 2SA1011 by SANYO Semiconductor Co Ltd
Overview of 2SA1011 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 2 |
|
$3.8400 / $5.7600 | Buy Now |
|
Chip1Cloud | Trans GP BJT PNP 160V 1.5A 25000mW 3-Pin(3+Tab) TO-220AB | 45800 |
|
RFQ |