Part Details for 2SA1011 by New Jersey Semiconductor Products Inc
Overview of 2SA1011 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1011
2SA1011 CAD Models
2SA1011 Part Data Attributes
|
2SA1011
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2SA1011
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 160V 1.5A 3-Pin(3+Tab) TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |