Part Details for 2S09-05.0 by APEM Inc
Results Overview of 2S09-05.0 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2S09-05.0 Information
2S09-05.0 by APEM Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102S09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Unshrouded Header, 2.54 mm Pitch, Vertical, Single Row,Through Hole, 2 positions. |
Price & Stock for 2S09-05.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9032
|
Newark | Mec Extender Black Rohs Compliant: Yes |Apem 2S09-05.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.0900 | Buy Now |
DISTI #
642-2S09-05.0
|
Mouser Electronics | Switch Hardware Right Angle Support. RoHS: Compliant | 791 |
|
$0.5280 / $0.7800 | Buy Now |
DISTI #
70733657
|
RS | Accessory, Extender, Switch, 5mm Height | APEM Components 2S09-05.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5300 | RFQ |
|
Onlinecomponents.com | Accessory, Extender, Switch, 5mm Height | APEM Components 2S09-05.0 RoHS: Compliant |
1200 In Stock |
|
$0.3535 / $0.6540 | Buy Now |
DISTI #
81008381
|
Verical | 2S09-05.0 Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 1200 |
|
$0.4809 / $0.8499 | Buy Now |
DISTI #
2S09-05.0
|
Avnet Abacus | Accessories (Alt: 2S09-05.0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Accessory, Extender, Switch, 5mm Height | APEM Components 2S09-05.0 RoHS: Compliant |
1200 In Stock |
|
$0.3535 / $0.6540 | Buy Now |