There are no models available for this part yet.
Overview of 2RP600L-8/TR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2RP600L-8/TR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK7342
|
Newark | Gdt, 600V, 20Ka, Axial Leaded, Product Range:2R-8*6 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.3Kv Rohs Compliant: Yes |Yageo 2RP600L-8/TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 498 |
|
$0.7590 | Buy Now | |
DISTI #
57AK7343
|
Newark | Gdt, 600V, 20Ka, Axial Leaded, Product Range:2R-8*6 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.3Kv Rohs Compliant: Yes |Yageo 2RP600L-8/TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 / $0.5880 | Buy Now | |
DISTI #
13-2RP600L-8/TRCT-ND
|
DigiKey | GDT 600V 20KA 2 POLE TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
360 In Stock |
|
$0.5799 / $1.5000 | Buy Now | |
DISTI #
2RP600L-8/TR
|
Avnet Americas | Gas Discharge Tube 1.5pF 20kA 600VDC 2-Pin Axial Leaded - Tape and Reel (Alt: 2RP600L-8/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RP600L-8/TR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 600V 2Electrode Leaded RoHS: Compliant | 355 |
|
$0.6350 / $1.5100 | Buy Now | |
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6300 | Buy Now | ||
DISTI #
2RP600L-8/TR
|
Avnet Abacus | Gas Discharge Tube 1.5pF 20kA 600VDC 2-Pin Axial Leaded (Alt: 2RP600L-8/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 600V ±20% THT | 0 |
|
$0.8005 / $0.9206 | RFQ |
CAD Models for 2RP600L-8/TR by YAGEO Corporation
Part Data Attributes for 2RP600L-8/TR by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-04-25
|
JESD-30 Code
|
O-XALF-W2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Peak Reflow Temperature (Cel)
|
265
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 2RP600L-8/TR
This table gives cross-reference parts and alternative options found for 2RP600L-8/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RP600L-8/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RP600L-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RP600L-8/TR vs 2RP600L-8 |
2RP600L-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RP600L-8/TR vs 2RP600L-8-TR |
2RP600L-8/B | Surge Protection Circuit, | YAGEO Corporation | 2RP600L-8/TR vs 2RP600L-8/B |