Part Details for 2RP230M-8-S by YAGEO Corporation
Overview of 2RP230M-8-S by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RP230M-8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RP230M-8-STR-ND
|
DigiKey | GDT SMD 2R-8/S 230V20% 20KA R Min Qty: 600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4425 | Buy Now |
DISTI #
2RP230M-8-S
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 230VDC 20kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RP230M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 26 Weeks | 0 |
|
$0.3180 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 230V ±20% SMT | 0 |
|
$0.6301 / $0.7246 | RFQ |