Part Details for 2RM800M-8-S by YAGEO Corporation
Overview of 2RM800M-8-S by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 2RM800M-8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RM800M-8-STR-ND
|
DigiKey | GDT 800V 10KA 2 POLE SMD Min Qty: 600 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4290 | Buy Now |
DISTI #
2RM800M-8-S
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 800VDC 10kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RM800M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RM800M-8-S
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 2R-8/S, 800V+/-20% 10KA, Reel 13" RoHS: Compliant | 0 |
|
$0.3270 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 | 0 |
|
$0.2970 | Buy Now |
DISTI #
2RM800M-8-S
|
Avnet Abacus | (Alt: 2RM800M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 800V ±20% SMT | 0 |
|
$0.5007 / $0.5758 | RFQ |