Part Details for 2RM1200M-8-T6 by YAGEO Corporation
Overview of 2RM1200M-8-T6 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RM1200M-8-T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RM1200M-8-T6TR-ND
|
DigiKey | GDT SMD 2R-8-T6 1200V20% 10KA Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4265 | Buy Now |
DISTI #
2RM1200M-8-T6
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 10kA 1200V Solder 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RM1200M-8-T6) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.2970 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 1200V ±20% SMT | 0 |
|
$0.5082 / $0.5844 | RFQ |