There are no models available for this part yet.
Overview of 2RM1000L-8-T6/TR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2RM1000L-8-T6/TR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-2RM1000L-8-T6/TR-ND
|
DigiKey | GDT 1000V 10KA 2 POLE TH Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5955 | Buy Now | |
DISTI #
2RM1000L-8-T6/TR
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 10kA 1000V Solder 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 2RM1000L-8-T6/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RM1000L-8-T6/TR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT leaded 2R-8-T6, 1000V+/-20% 10KA, Reel 13" RoHS: Compliant | 0 |
|
$0.4710 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.4270 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 1000V ±20% THT | 0 |
|
$0.6102 / $0.7017 | RFQ |