Part Details for 2RL800L-5 by YAGEO Corporation
Results Overview of 2RL800L-5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2RL800L-5 Information
2RL800L-5 by YAGEO Corporation is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for 2RL800L-5
2RL800L-5 CAD Models
2RL800L-5 Part Data Attributes
|
2RL800L-5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RL800L-5
YAGEO Corporation
Surge Protection Circuit,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-05 | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ALF | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 2RL800L-5
This table gives cross-reference parts and alternative options found for 2RL800L-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL800L-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2RL800L-5 | Pulse Electronics Corporation | Check for Price | Surge Protection Circuit, PACKAGE-2 | 2RL800L-5 vs 2RL800L-5 |
2RL800L-5/B | YAGEO Corporation | $0.6108 | Surge Protection Circuit, | 2RL800L-5 vs 2RL800L-5/B |
2RL800L-5/TR | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL800L-5 vs 2RL800L-5/TR |
CG2800LSTR | Littelfuse Inc | Check for Price | Surge Protection Circuit, LEAD FREE PACKAGE-2 | 2RL800L-5 vs CG2800LSTR |
2RL800M-5/TR | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL800L-5 vs 2RL800M-5/TR |
2RL800L-5/B | Pulse Electronics Corporation | Check for Price | Gas Discharge Tube Suppressor, | 2RL800L-5 vs 2RL800L-5/B |
CG2800L | Littelfuse Inc | $1.2737 | Surge Protection Circuit, LEAD FREE PACKAGE-2 | 2RL800L-5 vs CG2800L |
CG2800LS | Littelfuse Inc | $2.4150 | Surge Protection Circuit, LEAD FREE PACKAGE-2 | 2RL800L-5 vs CG2800LS |
CG2800LTE | Littelfuse Inc | Check for Price | Surge Protection Circuit, LEAD FREE PACKAGE-2 | 2RL800L-5 vs CG2800LTE |
2RL800M-5/B | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL800L-5 vs 2RL800M-5/B |