There are no models available for this part yet.
Overview of 2RL2500M-8 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 2RL2500M-8 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-2RL2500M-8TR-ND
|
DigiKey | GDT 2500V 5KA 2 POLE SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5229 | Buy Now | |
DISTI #
2RL2500M-8
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 2500VDC 5kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RL2500M-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RL2500M-8
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 2500V 2Electrode SMD RoHS: Compliant | 0 |
|
$0.3980 / $0.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.3610 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 2500V ±20% SMT | 0 |
|
$0.5187 / $0.5965 | RFQ |
CAD Models for 2RL2500M-8 by YAGEO Corporation
Part Data Attributes for 2RL2500M-8 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
15 Weeks
|
Date Of Intro
|
2019-04-25
|
JESD-30 Code
|
O-XXSS-N2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XSS
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 2RL2500M-8
This table gives cross-reference parts and alternative options found for 2RL2500M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL2500M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RL2500M-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RL2500M-8 vs 2RL2500M-8 |
2RL2500M-8-TR | Telecom Protection Circuit, | BrightKing Inc | 2RL2500M-8 vs 2RL2500M-8-TR |
2RL2500M-8/TR | Telecom Protection Circuit, | BrightKing Inc | 2RL2500M-8 vs 2RL2500M-8/TR |
2RL2500M-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RL2500M-8 vs 2RL2500M-8/TR |
2RL2500M-8/B | Surge Protection Circuit, | YAGEO Corporation | 2RL2500M-8 vs 2RL2500M-8/B |