Part Details for 2RL-101 by Sifam Tinsley Precision Instrumentation Ltd
Results Overview of 2RL-101 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2RL-101 Information
2RL-101 by Sifam Tinsley Precision Instrumentation Ltd is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 2RL-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9254
|
Newark | Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35.0000 | Buy Now |
DISTI #
2543-2RL-101-ND
|
DigiKey | ANSI CT,100:5,1.05"I.D.24"Lead Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$35.0000 | Buy Now |
DISTI #
75144665
|
RS | Omega 30A 2RL ANSI Current Transformer, Donut w/ 24" Leads, 1.05" I.D., 100:5 | Sifam Tinsley 2RL-10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$35.0000 | Buy Now |