Part Details for 2RK1200M-6 by YAGEO Corporation
Overview of 2RK1200M-6 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK1200M-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RK1200M-6TR-ND
|
DigiKey | GDT SMD 2R-6 1200V20% 3KAE Min Qty: 800 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4269 | Buy Now |
DISTI #
2RK1200M-6
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1pF 1200VDC 3kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK1200M-6) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RK1200M-6
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 1200V 2Electrode SMD RoHS: Compliant | 0 |
|
$0.3280 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.2970 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 1200V ±20% SMT | 0 |
|
$0.4638 / $0.5334 | RFQ |
Part Details for 2RK1200M-6
2RK1200M-6 CAD Models
2RK1200M-6 Part Data Attributes:
|
2RK1200M-6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RK1200M-6
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-05 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2RK1200M-6
This table gives cross-reference parts and alternative options found for 2RK1200M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RK1200M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RK1200M-4 | Surge Protection Circuit, | YAGEO Corporation | 2RK1200M-6 vs 2RK1200M-4 |