Part Details for 2RK1200M-4 by BrightKing Inc
Overview of 2RK1200M-4 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK1200M-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 3kA 1.2kV 2 SMD Gas Discharge Tube (GDT) ROHS | 1283 |
|
$0.1187 / $0.2113 | Buy Now |
Part Details for 2RK1200M-4
2RK1200M-4 CAD Models
2RK1200M-4 Part Data Attributes
|
2RK1200M-4
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
2RK1200M-4
BrightKing Inc
Surge Protection Circuit, PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |