Part Details for 2RJ11-6L-B by TE Connectivity / Corcom
Overview of 2RJ11-6L-B by TE Connectivity / Corcom
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2RJ11-6L-B
2RJ11-6L-B CAD Models
2RJ11-6L-B Part Data Attributes
|
2RJ11-6L-B
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
2RJ11-6L-B
TE Connectivity / Corcom
FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY |