Part Details for 2RH2700M-8 by YAGEO Corporation
Overview of 2RH2700M-8 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2RH2700M-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RH2700M-8TR-ND
|
DigiKey | GDT 2.7KV 2.5KA 2 POLE SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5255 | Buy Now |
DISTI #
2RH2700M-8
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 2700VDC 2.5kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RH2700M-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RH2700M-8
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2.5kA 2700V 2Electrd SMD RoHS: Compliant | 0 |
|
$0.4000 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.3630 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 2.5KA 2700V ±20% SMT | 0 |
|
$0.5216 / $0.5998 | RFQ |
Part Details for 2RH2700M-8
2RH2700M-8 CAD Models
2RH2700M-8 Part Data Attributes
|
2RH2700M-8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RH2700M-8
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2RH2700M-8
This table gives cross-reference parts and alternative options found for 2RH2700M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RH2700M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RH2700M-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RH2700M-8 vs 2RH2700M-8-TR |
2RH2700M-8-TR | Telecom Protection Circuit, | BrightKing Inc | 2RH2700M-8 vs 2RH2700M-8-TR |
2RH2700M-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RH2700M-8 vs 2RH2700M-8/TR |
2RH2700M-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RH2700M-8 vs 2RH2700M-8 |