Part Details for 2RD-9613 by Dialight
Overview of 2RD-9613 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2RD-9613
2RD-9613 CAD Models
2RD-9613 Part Data Attributes:
|
2RD-9613
Dialight
Buy Now
Datasheet
|
Compare Parts:
2RD-9613
Dialight
Single Color LED, Red, 2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.004 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2 mm | |
T-code | T-3/4 |
Alternate Parts for 2RD-9613
This table gives cross-reference parts and alternative options found for 2RD-9613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RD-9613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2698-8221 | Single Color LED, Red, 2.5mm, | Elma Electronic Inc | 2RD-9613 vs 90-2698-8221 |
90-2698-8321 | Single Color LED, Red, 2.5mm, | Elma Electronic Inc | 2RD-9613 vs 90-2698-8321 |
90-2009-8221 | Single Color LED, Red, T-3/4, 1.8mm, | Elma Electronic Inc | 2RD-9613 vs 90-2009-8221 |
90-2698-8121 | Single Color LED, Red, 2.5mm, | Elma Electronic Inc | 2RD-9613 vs 90-2698-8121 |