Part Details for 2RCA101-42G by Advanced Interconnections Corp
Overview of 2RCA101-42G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 2RCA101-42G
2RCA101-42G CAD Models
2RCA101-42G Part Data Attributes
|
2RCA101-42G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
2RCA101-42G
Advanced Interconnections Corp
IC Socket, PGA101, 101 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS/COPPER ALLOY | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA101 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 101 |