Part Details for 2R5TPL330M9 by SANYO Semiconductor Co Ltd
Overview of 2R5TPL330M9 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R5TPL330M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT | 2400 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT | 20 |
|
$1.2000 / $1.5000 | Buy Now |