-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6056
|
Newark | Cap, Tant, Polymer, 330Uf, 2.5V, Case B2, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B2, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic 2R5TPE330MAZB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.1600 | Buy Now |
DISTI #
98W0343
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE330MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5090 | Buy Now |
DISTI #
P16209CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3224 In Stock |
|
$0.4258 / $1.2700 | Buy Now |
DISTI #
87Y6056
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Product that comes on tape, but is not reeled (Alt: 87Y6056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.4710 / $1.2000 | Buy Now |
DISTI #
2R5TPE330MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 2R5TPE330MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 / $0.3791 | Buy Now |
DISTI #
667-2R5TPE330MAZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm RoHS: Compliant | 15060 |
|
$0.4250 / $1.2300 | Buy Now |
DISTI #
70323860
|
RS | 330uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE330MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | TPE Series 330uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 330uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.4068 / $0.4492 | Buy Now |
DISTI #
63371569
|
Verical | Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2236 | Americas - 4000 |
|
$0.5369 / $0.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE330MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE330MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE330MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE330MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55B337M2R5C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | Vishay Intertechnologies | 2R5TPE330MAZB vs T55B337M2R5C0025 |
T520B337M2R5ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | 2R5TPE330MAZB vs T520B337M2R5ATE012 |
T543B337M2R5ATE0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE330MAZB vs T543B337M2R5ATE0357610 |
T543B337M2R5ATW035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | 2R5TPE330MAZB vs T543B337M2R5ATW035 |
T543B337M2R5AKS045 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | KEMET Corporation | 2R5TPE330MAZB vs T543B337M2R5AKS045 |
T520B337M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE330MAZB vs T520B337M2R5ATE015 |
T543B337M2R5AHW045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | 2R5TPE330MAZB vs T543B337M2R5AHW045 |
T543B337M2R5AKW0707280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411, | KEMET Corporation | 2R5TPE330MAZB vs T543B337M2R5AKW0707280 |
T55B337M2R5C0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, | Vishay Intertechnologies | 2R5TPE330MAZB vs T55B337M2R5C0035 |
T520B337M2R5APE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE330MAZB vs T520B337M2R5APE0187280 |