There are no models available for this part yet.
Overview of 2R5TPE220MFGB by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2R5TPE220MFGB by SANYO Electric Co Ltd
Part Data Attributes for 2R5TPE220MFGB by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.11 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
1800 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for 2R5TPE220MFGB
This table gives cross-reference parts and alternative options found for 2R5TPE220MFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B227M2R5AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5AME0157280 |
T543B227M2R5AHW0307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MFGB vs T543B227M2R5AHW0307610 |
T520B227M2R5AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5AHE055 |
T543B227M2R5ATS0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MFGB vs T543B227M2R5ATS0257610 |
NTP227M2.5TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 2R5TPE220MFGB vs NTP227M2.5TRB(35)F |
T543B227M2R5AHS055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | 2R5TPE220MFGB vs T543B227M2R5AHS055 |
T520B227M2R5ATE0217280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ATE0217280 |
T543B227M2R5AKS035 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | 2R5TPE220MFGB vs T543B227M2R5AKS035 |
T520B227M2R5ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ANE035 |
T520B227M2R5AME021 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5AME021 |
Related Parts for 2R5TPE220MFGB
-
16SVP330MFixed Capacitors
-
10TPE330MTantalum Capacitors
-
RR0510P-181-DFixed Resistors
-
693071010811Headers and Edge Type Connectors
-
STPS41H100CGY-TRRectifier Diodes
-
FDVE0630-H-1R5MFixed Inductors
-
SI7137DP-T1-GE3Power Field-Effect Transistors
-
CY7C68013A-56PVXIMicrocontrollers
-
ACM7060-701-2PL-TL01Data Line Filters