-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1268
|
Newark | Cap, 220Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TPE220MFGB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5920 / $1.2300 | Buy Now |
DISTI #
98W0333
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE220MFGB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6560 | Buy Now |
DISTI #
P16542CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5445 In Stock |
|
$0.5485 / $1.6300 | Buy Now |
DISTI #
2R5TPE220MFGB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B2, 15 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 2R5TPE220MFGB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4225 / $0.4612 | Buy Now |
DISTI #
667-2R5TPE220MFGB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm RoHS: Compliant | 1251 |
|
$0.5370 / $1.2400 | Buy Now |
DISTI #
V72:2272_11307647
|
Arrow Electronics | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1630 Container: Cut Strips | Americas - 5983 |
|
$0.5355 / $0.5408 | Buy Now |
DISTI #
70323852
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE220MFGB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0700 | RFQ |
|
Future Electronics | TPE Series 220 uF ±20% 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.5120 / $0.5550 | Buy Now |
DISTI #
25798283
|
Verical | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1630 | Americas - 5983 |
|
$0.5355 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE220MFGB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MFGB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 300KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.11 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1800 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE220MFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20E227M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs TEPSLB20E227M(35)8R |
T520B227M2R5AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5AHE030C-7280 |
F320E227MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 2R5TPE220MFGB vs F320E227MBA |
T520B227M2R5ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ATE035C-7280 |
T520B227M2R5ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ATE070C-7280 |
2R5TPE220MIB | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE220MFGB vs 2R5TPE220MIB |
T520B227M2R5AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5AHE035C-7280 |
TEPSLB20E227M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MFGB vs TEPSLB20E227M(15)8R |
T520B227M2R5ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ATE025C-7280 |
T520B227M2R5ATE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MFGB vs T520B227M2R5ATE030C-7280 |