-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPE220MAFB by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1266
|
Newark | Cap, 220Μf, 2.5V, 20%, Capacitance:220Μf, Voltage Rating:2.5V, Product Range:Poscap Tpe Series, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.5350 / $1.4700 | Buy Now |
DISTI #
98W0327
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE220MAFB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 / $0.5380 | Buy Now |
DISTI #
P16200CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14477 In Stock |
|
$0.4779 / $1.5100 | Buy Now |
DISTI #
2R5TPE220MAFB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ? 20%, B2, 15 mohm, 1411 [3528-19 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4289 / $0.4674 | Buy Now |
DISTI #
667-2R5TPE220MAFB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm RoHS: Compliant | 1942 |
|
$0.4430 / $1.5000 | Buy Now |
DISTI #
70323846
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Co... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | TPE Series 220 uF ±20% 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel |
0 Reel |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105C T/R RoHS: Compliant |
2000 In Stock |
|
$0.4349 / $0.4891 | Buy Now |
DISTI #
69702761
|
Verical | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.5827 / $0.6358 | Buy Now |
DISTI #
2R5TPE220MAFB
|
TTI | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4300 / $0.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE220MAFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MAFB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.11 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE220MAFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MAFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B227M2R5APE055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE220MAFB vs T520B227M2R5APE055 |
T543B227M2R5AKS025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | 2R5TPE220MAFB vs T543B227M2R5AKS025 |
NTP227M2.5TRB(21)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 2R5TPE220MAFB vs NTP227M2.5TRB(21)F |
TA2R5PCJ227MBR0070 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE220MAFB vs TA2R5PCJ227MBR0070 |
T520B227M2R5ATE055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 2R5TPE220MAFB vs T520B227M2R5ATE055 |
TCPCS0E227MBB0035 | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | 2R5TPE220MAFB vs TCPCS0E227MBB0035 |
T520B227M2R5ATE021 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 2R5TPE220MAFB vs T520B227M2R5ATE021 |
TCPCS0E227MBAL0035 | Samsung Semiconductor | Check for Price | CAP,TANTALUM / TA2O5,220UF,2.5VDC,20% -TOL,20% +TOL | 2R5TPE220MAFB vs TCPCS0E227MBAL0035 |
T520B227M2R5ATE035 | KEMET Corporation | $0.4587 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 2R5TPE220MAFB vs T520B227M2R5ATE035 |
NTP227M2.5TRB(35)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | 2R5TPE220MAFB vs NTP227M2.5TRB(35)3KF |