-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0326
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5410 | Buy Now |
DISTI #
42AC1265
|
Newark | Cap, 220Μf, 2.5V, 20%, 2917, Capacitance:220Μf, Voltage Rating:2.5V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 2R5TPE220M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6170 | Buy Now |
DISTI #
P16538CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4962 / $1.3500 | Buy Now |
DISTI #
2R5TPE220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TPE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4405 / $0.4987 | Buy Now |
DISTI #
667-2R5TPE220M
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70323844
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE220M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8800 | RFQ |
|
Future Electronics | Tantalum Capacitors 227 20% 2.5V 7343 ESR 25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | Tantalum Capacitors 227 20% 2.5V 7343 ESR 25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4271 / $0.8947 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 510 |
|
$0.4200 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |