Part Details for 2R5TPD680M5 by SANYO Electric Co Ltd
Overview of 2R5TPD680M5 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPD680M5
2R5TPD680M5 CAD Models
2R5TPD680M5 Part Data Attributes
|
2R5TPD680M5
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5TPD680M5
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TPD | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2R5TPD680M5
This table gives cross-reference parts and alternative options found for 2R5TPD680M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPD680M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F550E687MEC | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP | Nichicon Corporation | 2R5TPD680M5 vs F550E687MEC |
2R5TRE680MFL | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPD680M5 vs 2R5TRE680MFL |
2R5TRE680ML | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPD680M5 vs 2R5TRE680ML |
2R5PTB687MD6TER | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | 2R5TPD680M5 vs 2R5PTB687MD6TER |