-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5576
|
Newark | Poscap, Ta Series |Panasonic 2R5TAE680MFL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
87Y6050
|
Newark | Cap, 680Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TAE680MFL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $2.8300 | Buy Now |
DISTI #
P123538CT-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7481 In Stock |
|
$0.7004 / $3.1400 | Buy Now |
DISTI #
2R5TAE680MFL
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ? 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 2R5TAE680MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1938 / $1.3009 | Buy Now |
DISTI #
667-2R5TAE680MFL
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 RoHS: Compliant | 2633 |
|
$1.0800 / $3.0100 | Buy Now |
DISTI #
V72:2272_16513136
|
Arrow Electronics | Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2139 Container: Cut Strips | Americas - 4907 |
|
$1.0087 / $1.0944 | Buy Now |
|
Future Electronics | Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 2.5VDC, 680uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$1.1100 / $2.3300 | Buy Now |
DISTI #
59470027
|
Verical | Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2139 | Americas - 4907 |
|
$1.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TAE680MFL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TAE680MFL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TAE680MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TAE680MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D687M2R5AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5AME015 |
T543D687M2R5AKE0107280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | 2R5TAE680MFL vs T543D687M2R5AKE0107280 |
T520D687M2R5APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5APE0407280 |
NTP687M2.5TRD(15)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 2R5TAE680MFL vs NTP687M2.5TRD(15)F |
T520D687M2R5ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5ATE040C-7280 |
T520D687M2R5AME0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5AME0407280 |
NTP687M2.5TRD(25)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 2R5TAE680MFL vs NTP687M2.5TRD(25)F |
T543D687M2R5AKW040 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | 2R5TAE680MFL vs T543D687M2R5AKW040 |
T520D687M2R5ATE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5ATE010C-7280 |
T520D687M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TAE680MFL vs T520D687M2R5ATE015 |