-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1173
|
Newark | Cap, 1500Uf, 2.5V, Alu Elec, Polymer/Smd, Capacitance:1500Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Ripple Current:5.15A Rohs Compliant: Yes |Panasonic 2R5SVT1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.6400 | Buy Now |
DISTI #
38AJ1172
|
Newark | Cap, 1500Uf, 2.5V, Alu Elec, Polymer/Smd, Capacitance:1500Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitor Mounting:Surface Mount, Ripple Current:5.15Arohs Compliant: Yes |Panasonic 2R5SVT1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 / $1.8700 | Buy Now |
DISTI #
98AH9418
|
Newark | Cap, 1500Uf, 2.5V, Alu Elec, Polymer/Smd Rohs Compliant: Yes |Panasonic 2R5SVT1500M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5500 / $4.1100 | Buy Now |
DISTI #
10-2R5SVT1500MCT-ND
|
DigiKey | CAP ALUM POLY 1500UF 2.5V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.2704 / $3.3200 | Buy Now |
DISTI #
2R5SVT1500M
|
Avnet Americas | Aluminum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2R5SVT1500M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2145 / $1.3751 | Buy Now |
DISTI #
667-2R5SVT1500M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5VDC 1500uF 20% 1620mA 10mOhm RoHS: Compliant | 0 |
|
$1.2400 / $3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$1.2200 / $1.4400 | Buy Now |
|
Master Electronics | Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$1.2200 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5SVT1500M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5SVT1500M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.75 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 81 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |