-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3533, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4186
|
Newark | Cap, 1500Μf, 2.5V, 20%, Radial, Capacitance:1500Μf, Voltage Rating:2.5V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 2R5SVPC1500M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9430 / $1.7900 | Buy Now |
DISTI #
98W0303
|
Newark | Oscon, svpc Series |Panasonic 2R5SVPC1500M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 / $1.0900 | Buy Now |
DISTI #
P16522CT-ND
|
DigiKey | CAP ALUM POLY 1500UF 2.5V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
408 In Stock |
|
$0.8287 / $2.2100 | Buy Now |
DISTI #
2R5SVPC1500M
|
Avnet Americas | Aluminum Polymer Capacitor, 1500 uF, 2.5 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2R5SVPC1500M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8077 / $0.9145 | Buy Now |
DISTI #
667-2R5SVPC1500M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm RoHS: Compliant | 0 |
|
$0.8440 / $1.8400 | Order Now |
DISTI #
70324260
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,1500uF,10mohm,8x12mm, T&R | Panasonic Electronic Components 2R5SVPC1500M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.6100 | RFQ |
|
Future Electronics | SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Future Electronics | SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105°C T/R RoHS: Compliant |
270 In Stock |
|
$0.8710 / $1.1650 | Buy Now |
DISTI #
2R5SVPC1500M
|
TTI | Aluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5SVPC1500M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5SVPC1500M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.75 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 257.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |