Part Details for 2R470LB-8TH by Shenzhen Ruilongyuan Electronics
Results Overview of 2R470LB-8TH by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R470LB-8TH Information
2R470LB-8TH by Shenzhen Ruilongyuan Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7376IPW | Texas Instruments | 4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85 | |
THS7376IPWR | Texas Instruments | 4-Channel Video Amplifier with 1-SD and 3-HD 8th-Order Filters and 6-dB Gain 14-TSSOP -40 to 85 |
Price & Stock for 2R470LB-8TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-2R470LB-8THTR-ND
|
DigiKey | GDT 470V 10KA 2 POLE LEADED 9MM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$1.2300 / $2.5000 | Buy Now |