Part Details for 2R400SB-8 by Shenzhen Ruilongyuan Electronics Co.Ltd
Overview of 2R400SB-8 by Shenzhen Ruilongyuan Electronics Co.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R400SB-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-2R400SB-8TR-ND
|
DigiKey | GDT 400V 10KA 2 POLE SMD 8*6MM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.6900 / $1.5000 | Buy Now |