There are no models available for this part yet.
Overview of 2PLB7LB-024 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2PLB7LB-024 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4939
|
Newark | Pilot Light, Led, 22 Mm, |Altech 2PLB7LB-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now | |
DISTI #
2PLB7LB-024-ND
|
DigiKey | PILOT LIGHT LED 22 MM CLEAR 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7700 | Buy Now | |
DISTI #
845-2PLB7LB024
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, LED, 22 mm, | 0 |
|
$29.4500 / $35.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$23.4400 | Buy Now | ||
Bisco Industries | 2 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now | ||
Powell Electronics | Pilot Light, LED, 22 mm, Min Qty: 1 | 1 |
|
$30.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now | ||
DISTI #
10100665
|
TestEquity LLC | Altech 2PLB7LB-024 LED Metal Pilot Light, With Bulb, Clear, 24V AC/DC, 22mm | 0 |
|
$35.1600 | Buy Now |