Part Details for 2PLB5-230 by Altech Corporation
Overview of 2PLB5-230 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PLB5-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4919
|
Newark | Pilot Light, 22 Mm, |Altech 2PLB5-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $14.3700 | Buy Now |
DISTI #
2PLB5-230-ND
|
DigiKey | PILOT LIGHT 22 MM AMBER FIL 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
845-2PLB5230
|
Mouser Electronics | Switch Hardware Pilot Light, 22 mm, | 0 |
|
$11.7700 / $12.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $10.6700 | Buy Now |
DISTI #
10104831
|
TestEquity LLC | Altech 2PLB5-230 Pilot Light, 22 mm, Amber, Fil, 230V | 0 |
|
$11.6600 | Buy Now |