-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4912
|
Newark | Pilot Light, Led, Red, 22Mm, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 4X, Nema 12, Product Range:2Plb Series Rohs Compliant: Yes |Altech 2PLB4LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $23.5900 | Buy Now |
DISTI #
1920-1186-ND
|
DigiKey | LED PANEL INDICATOR RED 24V IP65 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$16.0656 / $23.4900 | Buy Now |
DISTI #
845-2PLB4LB-024
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm LED Pilot Lt RED 24VAC/DC RoHS: Compliant | 0 |
|
$14.4800 / $18.4800 | Order Now |
DISTI #
70156714
|
RS | Panel Mount Indicator LED Pilot 22mm Red 24 VAC/VDC Screw 100000 Hrs 2PLB Series | Altech Corp 2PLB4LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 149 |
|
$10.5500 | Buy Now |
|
Future Electronics | Red Ø 22 mm 24 VDC LED Metal Pilot Light RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$14.2000 / $14.9100 | Buy Now |
|
Onlinecomponents.com | Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
30 In Stock 569 Factory Stock |
|
$14.5900 / $19.3100 | Buy Now |
|
Powell Electronics | Pilot Light, LED, 22 mm, Min Qty: 1 | 377 |
|
$18.2800 | Buy Now |
|
Master Electronics | Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
30 In Stock 569 Factory Stock |
|
$14.5900 / $19.3100 | Buy Now |
DISTI #
10100650
|
TestEquity LLC | Altech 2PLB4LB-024 Pilot Lights, Metal, LED, Red, 22mm, 24V AC/DC | 10 |
|
$21.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy