Part Details for 2PH2R-30-U-A9656-8-HT-HF-PP-T/R by Adam Technologies Inc
Results Overview of 2PH2R-30-U-A9656-8-HT-HF-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2PH2R-30-U-A9656-8-HT-HF-PP-T/R Information
2PH2R-30-U-A9656-8-HT-HF-PP-T/R by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2PH2R-30-U-A9656-8-HT-HF-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH2R30UA96568HT
|
Mouser Electronics | Headers & Wire Housings PH 2MM RA 2*15P GOLD CON=2.4MM DIP=1.3MM H=2MM HI-TEMP HF CAP TR RoHS: Compliant | 0 |
|
$0.5840 | Order Now |