Part Details for 2PH2R-10-UA by Adam Technologies Inc
Overview of 2PH2R-10-UA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH2R-10-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2PH2R-10-UA-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2368 In Stock |
|
$0.1528 / $0.4300 | Buy Now |
DISTI #
737-2PH2R-10-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 10POS 2MM RoHS: Compliant | 0 |
|
$0.1900 / $0.4200 | Order Now |
DISTI #
74894798
|
RS | Connector, header, right angle, 10 position, 2.00 MM pitch, dual row | Adam Tech 2PH2R-10-UA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1515 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 10Pos 2mm - Bag RoHS: Compliant | 0 |
|
$0.1201 / $0.1720 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 10POS 2MM Min Qty: 1000 | 1980 |
|
$0.1247 / $0.1767 | Buy Now |
Part Details for 2PH2R-10-UA
2PH2R-10-UA CAD Models
2PH2R-10-UA Part Data Attributes
|
2PH2R-10-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH2R-10-UA
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.395 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 2PH2R-10-UA
This table gives cross-reference parts and alternative options found for 2PH2R-10-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH2R-10-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-010-H065/5-96/2C | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/5-96/2C |
SP2-010-H065/C-96/2A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/C-96/2A |
SP2-010-H065/B-96/2A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/B-96/2A |
SP2-010-H065/9-96/2A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/9-96/2A |
SP2-010-H065/C-96/2B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/C-96/2B |
SP2-010-H065/A-96/2B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/A-96/2B |
SP2-010-H065/E-96/2E | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/E-96/2E |
SP2-010-H065/9-96/2B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/9-96/2B |
HBHR10VT | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2R-10-UA vs HBHR10VT |
SP2-010-H065/5-96/2D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2PH2R-10-UA vs SP2-010-H065/5-96/2D |