There are no models available for this part yet.
Overview of 2PH2-12-U-SMT-.079-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2PH2-12-U-SMT-.079-PP-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2PH212USMT079PPT
|
Mouser Electronics | Headers & Wire Housings PH 2MM SMT 2*6P GOLD CON=3.78MM L=4.7MM H=2MM CAP TR RoHS RoHS: Compliant | 0 |
|
$0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2590 | Buy Now | ||
Onlinecomponents.com | Ph 2mm SMT 2*6P Gold Con=3.78mm L=4.7mm H=2mm Cap Tr RoHS RoHS: Compliant | 0 |
|
$0.2041 / $0.2585 | Buy Now |