Part Details for 2PH2-06-U-SMT-.386-L-PP-T/R by Adam Technologies Inc
Overview of 2PH2-06-U-SMT-.386-L-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2PH2-06-U-SMT-.386-L-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH206USMT386LPP
|
Mouser Electronics | Headers & Wire Housings PH 2MM SMT 2*3P GOLD CON=9.8MM H=1.5MM CAP TR RoHS RoHS: Compliant | 0 |
|
$0.1570 | Order Now |