Part Details for 2PH1RB-13-U-SMT-.122-L-HF-PP-T/R by Adam Technologies Inc
Overview of 2PH1RB-13-U-SMT-.122-L-HF-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2PH1RB-13-U-SMT-.122-L-HF-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH1RB13USMT122L
|
Mouser Electronics | Headers & Wire Housings PH 2MM RA SMT 1*13P GOLD CON=3.1MM DIP=2.8MM H=1.5MM HF CAP TR RoHS RoHS: Compliant | 0 |
|
$0.2140 | Order Now |