Part Details for 2PH140TASMT by Methode Electronics Inc
Overview of 2PH140TASMT by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH140TASMT
2PH140TASMT CAD Models
2PH140TASMT Part Data Attributes
|
2PH140TASMT
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2PH140TASMT
Methode Electronics Inc
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 3.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON CU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH140TASMT
This table gives cross-reference parts and alternative options found for 2PH140TASMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH140TASMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3022-920 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 2PH140TASMT vs 40-3022-920 |
STL110-2130DGT-040U | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 2PH140TASMT vs STL110-2130DGT-040U |
40-3121-110 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 2PH140TASMT vs 40-3121-110 |
40-3122-910 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 2PH140TASMT vs 40-3122-910 |
2888401082 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 2PH140TASMT vs 2888401082 |
PTT-140-01-L-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2PH140TASMT vs PTT-140-01-L-S |
GRPB401VWTC-RC | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 2PH140TASMT vs GRPB401VWTC-RC |
373-10-140-00-001101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2PH140TASMT vs 373-10-140-00-001101 |
40-3020-120 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 2PH140TASMT vs 40-3020-120 |
STL11-0870VBGT-10-40C/TRU | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2PH140TASMT vs STL11-0870VBGT-10-40C/TRU |