Part Details for 2PH1-15-T-SMT-A-.168 by Adam Technologies Inc
Overview of 2PH1-15-T-SMT-A-.168 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH1-15-T-SMT-A-.168
2PH1-15-T-SMT-A-.168 CAD Models
2PH1-15-T-SMT-A-.168 Part Data Attributes
|
2PH1-15-T-SMT-A-.168
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1-15-T-SMT-A-.168
Adam Technologies Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3114 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 2PH1-15-T-SMT-A-.168
This table gives cross-reference parts and alternative options found for 2PH1-15-T-SMT-A-.168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1-15-T-SMT-A-.168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKF13272-6-1-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | 2PH1-15-T-SMT-A-.168 vs MKF13272-6-1-1212 |
40-2040-147 | HEADER CONNECTOR,PCB MNT,PLUG,188 CONTACTS,SKT,0.1 PITCH | TE Connectivity | 2PH1-15-T-SMT-A-.168 vs 40-2040-147 |
MKF13372-6-0-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | 2PH1-15-T-SMT-A-.168 vs MKF13372-6-0-1212 |
50642-1188F | Board Connector, 188 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 2PH1-15-T-SMT-A-.168 vs 50642-1188F |
MKF13372-6-1-1212 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Socket | Stocko Contact GmbH & Co Kg | 2PH1-15-T-SMT-A-.168 vs MKF13372-6-1-1212 |