There are no models available for this part yet.
Overview of 2PH1-02-UA by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016S12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH1 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Price & Stock for 2PH1-02-UA by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 2POS 2MM | 7816 |
|
RFQ |
CAD Models for 2PH1-02-UA by Honest Han
Related Parts for 2PH1-02-UA
-
SWR201-NRTN-S04-SA-WHHeaders and Edge Type Connectors
-
06033C223KAT2AFixed Capacitors
-
RC0603FR-0752K3LFixed Resistors
-
BAV70M3T5GRectifier Diodes
-
39-28-8020Power Connectors
-
MLZ2012M6R8HT000Fixed Inductors
-
USB-B-S-VTTelecom and Datacom Connectors
-
RD3L140SPTL1Power Field-Effect Transistors
-
SMBJ20A-13-FTransient Suppressors