Part Details for 2PD601ART by NXP Semiconductors
Overview of 2PD601ART by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PD601ART
2PD601ART CAD Models
2PD601ART Part Data Attributes:
|
2PD601ART
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PD601ART
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2PD601ART
This table gives cross-reference parts and alternative options found for 2PD601ART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PD601ART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057048115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2PD601ART vs 934057048115 |
2PD601ART,215 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601ART vs 2PD601ART,215 |
2PD601AR,115 | 2PD601A series - NPN general purpose transistors; 50 V, 100 mA@en-us SMT 3-Pin | Nexperia | 2PD601ART vs 2PD601AR,115 |
2PD601ARW | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ART vs 2PD601ARW |
2PD601AR-TAPE-13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ART vs 2PD601AR-TAPE-13 |
2PD601ARW | Small Signal Bipolar Transistor | Nexperia | 2PD601ART vs 2PD601ARW |
2PD601ARW,115 | 2PD601A series - NPN general purpose transistors; 50 V, 100 mA SC-70 3-Pin | NXP Semiconductors | 2PD601ART vs 2PD601ARW,115 |
2PD601ARL | TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ART vs 2PD601ARL |
2PD601ARL/DG | TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ART vs 2PD601ARL/DG |
2PD601ART,235 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601ART vs 2PD601ART,235 |