Part Details for 2PD601AR,115 by NXP Semiconductors
Overview of 2PD601AR,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2PD601AR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2PD601AR - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for 2PD601AR,115
2PD601AR,115 CAD Models
2PD601AR,115 Part Data Attributes:
|
2PD601AR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PD601AR,115
NXP Semiconductors
2PD601A series - NPN general purpose transistors; 50 V, 100 mA SMT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SMT | |
Pin Count | 3 | |
Manufacturer Package Code | SOT346 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2PD601AR,115
This table gives cross-reference parts and alternative options found for 2PD601AR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PD601AR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057048115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2PD601AR,115 vs 934057048115 |
2PD601ART,215 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601AR,115 vs 2PD601ART,215 |
2PD601AR,115 | 2PD601A series - NPN general purpose transistors; 50 V, 100 mA@en-us SMT 3-Pin | Nexperia | 2PD601AR,115 vs 2PD601AR,115 |
2PD601ARW | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601AR,115 vs 2PD601ARW |
2PD601AR-TAPE-13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601AR,115 vs 2PD601AR-TAPE-13 |
2PD601ARW | Small Signal Bipolar Transistor | Nexperia | 2PD601AR,115 vs 2PD601ARW |
2PD601ARW,115 | 2PD601A series - NPN general purpose transistors; 50 V, 100 mA SC-70 3-Pin | NXP Semiconductors | 2PD601AR,115 vs 2PD601ARW,115 |
2PD601ARL | TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601AR,115 vs 2PD601ARL |
2PD601ARL/DG | TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601AR,115 vs 2PD601ARL/DG |
2PD601ART,235 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601AR,115 vs 2PD601ART,235 |