Part Details for 2PA1774R,115 by NXP Semiconductors
Overview of 2PA1774R,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2PA1774R,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2PA1774R - Small Signal Field-Effect Transistor, SC-75 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1272 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40349 |
|
RFQ | |
DISTI #
4275132
|
Farnell | RoHS: Compliant Min Qty: 32051 Container: Each | 0 |
|
$0.0164 | Buy Now |
Part Details for 2PA1774R,115
2PA1774R,115 CAD Models
2PA1774R,115 Part Data Attributes:
|
2PA1774R,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PA1774R,115
NXP Semiconductors
2PA1774 - PNP general-purpose transistor SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2PA1774R,115
This table gives cross-reference parts and alternative options found for 2PA1774R,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1774R,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PA1774R,135 | 2PA1774 - PNP general-purpose transistor SC-75 3-Pin | NXP Semiconductors | 2PA1774R,115 vs 2PA1774R,135 |
934050960135 | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PA1774R,115 vs 934050960135 |
2PA1774RT/R | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1774R,115 vs 2PA1774RT/R |
2PA1774R,115 | 2PA1774 - PNP general-purpose transistor@en-us SC-75 3-Pin | Nexperia | 2PA1774R,115 vs 2PA1774R,115 |
2PA1774RMB | Small Signal Bipolar Transistor | Nexperia | 2PA1774R,115 vs 2PA1774RMB |
2PA1774R,135 | 2PA1774 - PNP general-purpose transistor@en-us SC-75 3-Pin | Nexperia | 2PA1774R,115 vs 2PA1774R,135 |