Part Details for 2PA1576Q,115 by NXP Semiconductors
Overview of 2PA1576Q,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PA1576Q,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2PA1576Q,115-954-ND
|
DigiKey | NEXPERIA 2PA1576Q - SMALL SIGNAL Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28819 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | 2PA1576Q - Small Signal Bipolar Transistor, 0.15A, 50V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 28819 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for 2PA1576Q,115
2PA1576Q,115 CAD Models
2PA1576Q,115 Part Data Attributes:
|
2PA1576Q,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PA1576Q,115
NXP Semiconductors
2PA1576 - PNP general-purpose transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2PA1576Q,115
This table gives cross-reference parts and alternative options found for 2PA1576Q,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1576Q,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PA1576Q/T3 | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576Q/T3 |
2PA1576Q,135 | 2PA1576Q - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PA1576Q,115 vs 2PA1576Q,135 |
2PA1576Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576Q,115 vs 2PA1576Q |
934031780135 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 934031780135 |
2PA1576QT/R | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576QT/R |
2PA1576Q,115 | 2PA1576Q - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PA1576Q,115 vs 2PA1576Q,115 |
2PA1576Q,135 | 2PA1576 - PNP general-purpose transistor SC-70 3-Pin | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576Q,135 |