Part Details for 2P25U3H/44 by Altech Corporation
Results Overview of 2P25U3H/44 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2P25U3H/44 Information
2P25U3H/44 by Altech Corporation is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 2P25U3H/44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5154
|
Newark | Busbar,2 Phase+1/2Pole,25Sqmm, |Altech 2P25U3H/44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6400 / $89.4400 | Buy Now |
DISTI #
2P25U3H/44-ND
|
DigiKey | BUSBAR2 PHASE+1/2P25SQMM PIN TYP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.9300 | Buy Now |
DISTI #
845-2P25U3H44
|
Mouser Electronics | Circuit Breaker Accessories RoHS: Compliant | 0 |
|
$65.5500 / $91.4900 | Order Now |
DISTI #
71146426
|
RS | Busbar, 2-Phase, 1/2-Pole Spacing, 25 mm for 100A, 44 Pins, 965.3 mm, UL508 | Altech Corp 2P25U3H/44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$59.9500 / $62.9500 | Buy Now |
|
Onlinecomponents.com | Altech 2P25U3H/44 Busbar, 2 Phase, 25mm2/100A, PIN, 44 Lugs, UL1077/508 Series RoHS: Compliant | 0 |
|
$59.9500 / $80.6200 | Buy Now |
DISTI #
10101357
|
TestEquity LLC | Altech 2P25U3H/44 Busbar, 25mm2/100A, PIN, 44 Lugs, 2 Phase Series | 0 |
|
$89.9300 | Buy Now |